Texas Instruments SN65DSI84ZQER technical specifications.
| Package/Case | VFBGA |
| Data Rate | 4000Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65DSI84ZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
