
Dual-Channel MIPI® DSI to Dual-Link FlatLink™ LVDS Bridge 64-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65DSI85ZQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Data Rate | 1000Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Supply Current | 212mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65DSI85ZQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.