
Texas Instruments SN65DSI86IPAPRQ1 technical specifications.
| Package/Case | HTQFP |
| Height | 1.2mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65DSI86IPAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.