
Texas Instruments SN65EL16D technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Gbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Number of Receivers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65EL16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.