The SN65EL16DGKR is a 1-channel translator IC from Texas Instruments, packaged in an MSOP-8 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.2V and 5.7V. The device has a maximum supply current of 23mA. It is lead-free and RoHS compliant, and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65EL16DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Data Rate | 4Gbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65EL16DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.