
The SN65ELT20DGK is a 1-channel translator from Texas Instruments, operating at 5V with a data rate of 860Mbps. It features a VSSOP package and is lead free. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 16mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65ELT20DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Data Rate | 860Mbps |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 16mA |
| Turn-On Delay Time | 1.25ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT20DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
