
Texas Instruments SN65ELT20DGKR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 16mA |
| Turn-On Delay Time | 1.25ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT20DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
