
Clock buffer and driver featuring a single-channel PECL to TTL translator. Supports data rates up to 400Mbps with a propagation delay of 4.5ns and turn-on delay of 3ns. Operates from a 4.2V to 5.7V supply, with a typical operating voltage of 5V. Delivers 24mA low-level output current and -3mA high-level output current. Housed in an 8-SOIC package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65ELT21D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65ELT21D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 20mA |
| Turn-On Delay Time | 3ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT21D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
