
Texas Instruments SN65ELT21DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 20mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT21DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
