
Dual TTL to Differential PECL Translator, featuring a 1.1ns propagation delay and 1000Mbps data rate. This 5V device operates from 4.2V to 5.7V, with a 22mA supply current. It offers 2 channels, each with a driver and receiver, and provides ±50mA high/low level output current. Packaged in an 8-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65ELT22D technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Mbps |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 336mW |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65ELT |
| Supply Current | 22mA |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65ELT22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.