
Dual LVTTL/LVCMOS to Differential LVPECL Buffer, operating at 3.3V with a 3V to 3.6V supply range. Features a 4000Mbps data rate and 0.55ns propagation delay. This 2-channel buffer offers 50mA output current and is housed in an 8-pin SOIC package. Suitable for applications requiring high-speed signal translation across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN65EPT22D technical specifications.
| Package/Case | SOIC |
| Data Rate | 4000Mbps |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.55ns |
| RoHS Compliant | Yes |
| Series | 65EPT |
| Supply Current | 50mA |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65EPT22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.