
The SN65EPT22DGKR is a dual 2-bit clock translator from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is available in a VSSOP-8 package and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SN65EPT22DGKR is RoHS compliant and has a propagation delay of 0.55ns.
Texas Instruments SN65EPT22DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 4000Mbps |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65EPT |
| Supply Current | 50mA |
| Turn-On Delay Time | 550ps |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65EPT22DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
