
High-output RS-485 transceiver, half-duplex, with a 40Mbps data rate. Features include ESD protection and receiver hysteresis of 35mV. Operates from a 4.5V to 5.5V supply voltage with a typical 5V and 15mA supply current. Packaged in an 8-SOIC surface-mount case, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments SN65HVD05D technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
