
High-output RS-485 transceiver supporting half-duplex communication. Features a 40Mbps data rate and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. This surface-mount integrated circuit is housed in an 8-SOIC package, suitable for industrial applications with an operating temperature range of -40°C to 85°C. It includes one driver and one receiver, offering 35mV of receiver hysteresis.
Texas Instruments SN65HVD05DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD05DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
