
High-speed RS-485 transceiver with a 40Mbps data rate, designed for half-duplex communication. Features a 5V operating supply voltage (4.5V to 5.5V range) and a 3-state output type. Offers 100mA high and low level output current, with a typical propagation delay of 6.5ns. Packaged in a lead-free PDIP for through-hole mounting, operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD05P technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Height | 4.57mm |
| High Level Output Current | -100mA |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.015521oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
