The SN65HVD05PE4 is a half-duplex transceiver from Texas Instruments, operating at 40Mbps with a supply voltage of 5V and a current of 15mA. It is packaged in a PDIP package and is RoHS compliant. The device is rated to operate between -40°C and 85°C, making it suitable for a wide range of applications. The transceiver is designed for use in interface applications, where its high-speed data transfer capabilities are essential.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.015521oz |
| RoHS | Compliant |