
The SN65HVD08PE4 is a half-duplex transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 3V and 5.5V, with a maximum supply current of 16mA. The device is packaged in a P-8 configuration and is available in a rail/Tube packaging format. The SN65HVD08PE4 is compliant with RoHS standards and is suitable for use in lead-free applications.
Texas Instruments SN65HVD08PE4 technical specifications.
| Package/Case | P |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 16mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD08PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
