
The SN65HVD09DGGR is a 9-channel transceiver with a data rate of 20Mbps, operating within a temperature range of -40°C to 85°C. It is designed for use with a 5V supply voltage and has a maximum supply current of 60mA. The device is packaged in a TSSOP-56 package and is compliant with RoHS regulations. It is not lead-free, and the package quantity is 1 unit per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD09DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD09DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.