
The SN65HVD09IDGGREP is a 9-channel bus transceiver from Texas Instruments, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 20Mbps and is packaged in a lead-free TSSOP-56 package. The device is RoHS compliant and has a supply current of 60mA. It is designed for use in half-duplex applications and is suitable for use with a 5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD09IDGGREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 9 |
| Number of Receivers | 9 |
| Number of Transceivers | 1 |
| Number of Transmitters | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD09IDGGREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.