
The SN65HVD101RGBT is a single 3-wire Ethernet PHY from Texas Instruments, packaged in a VQFN. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 20mA. The device is RoHS compliant and suitable for surface mount applications, with a recommended operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments SN65HVD101RGBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD101RGBT technical specifications.
| Package/Case | VQFN |
| Interface | 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 1V |
| RoHS Compliant | Yes |
| Series | SN65HVD101 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD101RGBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
