High-speed CAN transceiver operating at 1Mbps, featuring a 5V supply voltage and half-duplex communication. This integrated circuit offers one driver and one receiver, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, this RoHS compliant component ensures reliable interface performance.
Texas Instruments SN65HVD1040DR technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1040DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
