
The SN65HVD1040DRG4 is a single 1Mbps half-duplex transceiver with an operating supply voltage of 5V. It is packaged in a lead-free SOP8 package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a supply current of 70mA. It operates within a temperature range of -40°C to 125°C and is suitable for use in network interface applications.
Texas Instruments SN65HVD1040DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Weight | 0.002822oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1040DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
