
The SN65HVD1040HD is a single 1Mbps interface IC with a supply voltage of 5V and a maximum supply current of 70mA. It is available in a surface mount SOIC-8 package and is compliant with RoHS regulations. The IC operates over a temperature range of -55°C to 175°C and is suitable for use in a variety of applications. The SN65HVD1040HD is a lead-free device and is packaged in a rail/Tube package with 75 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD1040HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1040HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.