
Automotive-grade CAN transceiver supporting 1Mbps data rates. Features a single driver and receiver for half-duplex communication, operating from a 4.75V to 5.25V supply. This 8-pin SOIC package offers 125mV receiver hysteresis and operates across a -40°C to 125°C temperature range. Packaged on tape and reel for surface-mount assembly.
Texas Instruments SN65HVD1040QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 125mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 70mA |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1040QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
