The SN65HVD1040SHKQ is a single transceiver from Texas Instruments, operating at 5V with a data rate of 1Mbps. It is designed for surface mount applications and can withstand temperatures up to 175°C. The device is compliant with RoHS regulations and is available in a package quantity of 25, packaged in rail/tube form. The transceiver has a supply current of 70mA and is not radiation hardened.
Texas Instruments SN65HVD1040SHKQ technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1040SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.