
High-speed CAN transceiver operating at 1Mbps, featuring a single driver and receiver for robust communication. This integrated circuit offers a 5V operating supply voltage, with a range of 4.75V to 5.25V, and a maximum supply current of 70mA. Encased in an 8-pin SOIC package (D), it measures 4.9mm in length, 3.91mm in width, and 1.58mm in height, with a weight of 0.002677oz. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is supplied in a tube of 75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD1050D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1050D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
