
Automotive Catalog EMC Optimized CAN Transceiver, featuring a 1Mbps data rate and operating across a -40°C to 125°C temperature range. This integrated circuit supports a single driver and receiver, with a supply voltage range of 4.75V to 5.25V. Packaged in an 8-SOIC (D) format, it is supplied on tape and reel and is RoHS compliant.
Texas Instruments SN65HVD1050QDRQ1 technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1050QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
