
3.3V half-duplex RS-485 transceiver, 32Mbps data rate, 8-SOIC package. Features 3V to 3.6V operating supply voltage, 15.5mA operating supply current, and 35mV receiver hysteresis. Designed for surface mount applications with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN65HVD10QD technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD10QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
