
3.3-V RS-485 transceiver, an integrated circuit (IC) designed for half-duplex communication. This bus transceiver features a single driver and single receiver, supporting data rates up to 25 Mbps. Operating from a 3V to 3.6V supply, it functions reliably across a wide temperature range of -40°C to 125°C. Packaged in an 8-SOIC format, this lead-free and RoHS-compliant component is supplied in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD10QDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SN65HVD10-EP |
| Simplex/Duplex | Half Duplex |
| Supply Type | Single |
| Type | Integrated Circuit (IC) |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD10QDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
