The SN65HVD10QPE4 is a 64-bit bus transceiver from Texas Instruments, designed for high-speed data transfer. It operates within a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The device is available in a PDIP package, suitable for through-hole mounting. With a data rate of up to 32 Mbps, this transceiver is suitable for a variety of applications requiring high-speed data transfer.
Texas Instruments SN65HVD10QPE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD10QPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.