
Half-duplex PROFIBUS RS-485 transceiver, operating at up to 40Mbps. Features a 5V supply voltage range of 4.75V to 5.25V and a wide operating temperature range from -40°C to 85°C. This surface-mount, 8-SOIC package component offers one driver and one receiver, making it a single transceiver solution. It is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments SN65HVD1176DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 6mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1176DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
