
The SN65HVD11D is a half-duplex RS-485 transceiver with a data rate of 10Mbps. It operates from a supply voltage of 3V to 3.6V and has an operating temperature range of -40°C to 125°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The SN65HVD11D is compliant with RoHS regulations and is available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the Texas Instruments SN65HVD11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD11D technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
