
The SN65HVD11DRG4 is a single-transceiver interface IC from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device is RoHS compliant and lead-free. It has a supply current of 15.5mA and is available in a SOIC package with 2500 units per reel. The IC is suitable for surface mount applications.
Texas Instruments SN65HVD11DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
