
High-temperature 3.3V RS-485 transceiver for robust industrial communication. Features a 10Mbps data rate and operates across an extended temperature range of -55°C to 175°C. This half-duplex transceiver integrates one driver and one receiver, supporting a supply voltage range of 3V to 3.6V. Packaged in an 8-SOIC surface-mount format, it offers a propagation delay of 25ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65HVD11HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD11HD technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 18mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
