
3.3V Half Duplex Differential Transceiver, operating at up to 10Mbps. This surface mount SOIC package IC features one driver and one receiver, supporting a minimum supply voltage of 3V and a maximum of 3.6V. It operates reliably across a wide temperature range from -40°C to 125°C. RoHS compliant and lead-free, this transceiver is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN65HVD11QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD11QDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
