The SN65HVD11QDREP is an 8-pin SOIC-8 packaged line transceiver with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 15.5mA. It features differential Schmitt trigger input characteristics and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments SN65HVD11QDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD11QDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65HVD11QDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.