
High-temperature 3.3-V RS-485 transceiver, operating from 3V to 3.6V with a nominal 3.3V supply. This half-duplex bus transceiver supports data rates up to 10Mbps and features a wide operating temperature range from -55°C to 175°C. It includes one driver and one receiver, with a typical operating supply current of 18mA and a propagation delay of 25ns. Packaged in an 8-CFP format, this RoHS compliant component is supplied in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD11SHKJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11SHKJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
