
The SN65HVD11SHKQ is a single transceiver with a data rate of 10Mbps, operating on a 3.3V supply voltage. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The device is RoHS compliant and contains lead, making it suitable for certain applications. It is packaged in a QFP, SOP8, or .45 package type and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD11SHKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11SHKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
