
The SN65HVD11SKGDA is a surface mount transceiver from Texas Instruments with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 3.3V and has a supply current of 18mA. This device is RoHS compliant and is packaged in a tray with 130 devices. The transceiver is designed for half-duplex operation and has a data rate of 10Mbps.
Texas Instruments SN65HVD11SKGDA technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 130 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD11SKGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
