
3.3V differential transceiver for RS-485 interfaces, supporting half-duplex communication at up to 1Mbps. Features a single driver and receiver within a lead-free, RoHS-compliant SOIC package for surface mounting. Operates across a wide temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V.
Texas Instruments SN65HVD12DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD12DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
