
The SN65HVD12DRG4 is a half-duplex bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a data rate of 1Mbps and a supply current of 15.5mA.
Texas Instruments SN65HVD12DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 256 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD12DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
