
The SN65HVD12P is a single-channel RS-485 transceiver with a data rate of 1Mbps. It operates over a supply voltage range of 3 to 3.6V and is available in a PDIP-8 package with a through-hole mount. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for half-duplex operation and has a receiver hysteresis of 35mV.
Sign in to ask questions about the Texas Instruments SN65HVD12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65HVD12P technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 35mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15.5mA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
