
Full-duplex RS-485 transceiver, operating at 3.3V with a 400Kbps data rate. Features 16kV IEC ESD protection and a wide operating temperature range of -40°C to 125°C. This surface-mount SOIC package offers one driver and one receiver, with a propagation delay of 70ns. RoHS compliant and lead-free.
Texas Instruments SN65HVD1470D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1470D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
