The SN65HVD1470DR is a single-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed to work with a supply voltage of 3.3V and features a data rate of 400Kbps. The device is packaged in a lead-free SOIC-14 package and is suitable for surface mount applications. The transceiver is RoHS compliant and supports full-duplex communication.
Texas Instruments SN65HVD1470DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1470DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.