
The SN65HVD1471DGK is a single receiver IC from Texas Instruments, packaged in a VSSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and features a receiver hysteresis of 70mV. It is available in a rail/Tube packaging option and is suitable for use in a variety of bus transceiver applications.
Texas Instruments SN65HVD1471DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1471DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
