
The SN65HVD1471DR is a single-channel bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. The device is designed for surface mount applications and is packaged in a lead-free SOIC-8 package. It is RoHS compliant and features a full-duplex simplex/duplex mode. The transceiver has a data rate of 400Kbps and is suitable for use in a variety of applications.
Texas Instruments SN65HVD1471DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1471DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
