
The SN65HVD1474D is a 3.3V full-duplex receiver IC from Texas Instruments, operating at a maximum data rate of 20Mbps. It is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The device has a receiver hysteresis of 70mV and operates over a temperature range of -40°C to 125°C.
Texas Instruments SN65HVD1474D technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1474D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
