The SN65HVD1474DGKR is a single receiver integrated circuit with a data rate of 20Mbps. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device is packaged in a VSSOP-8 package and is mounted on a surface. It is compliant with RoHS regulations and is lead-free.
Texas Instruments SN65HVD1474DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1474DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
