The SN65HVD1477DGKR is a 3.3V, 50Mbps, full-duplex receiver in a VSSOP-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This lead-free device is designed for surface mount applications and is packaged in cut tape.
Texas Instruments SN65HVD1477DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1477DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.