
Full-duplex RS-485 bus transceiver, operating at 50Mbps data rate. Features 3.3V supply voltage with a range of 3V to 3.6V. Offers 16kV IEC ESD protection and operates across a temperature range of -40°C to 125°C. This surface-mount device in an 8-SOIC package includes one receiver and one transmitter, with 70mV receiver hysteresis.
Texas Instruments SN65HVD1477DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1477DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
